reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


ETIKETT 4773 :: Weatherproof labels 64.6 x 33.8 mm

Item-No.: ETIKETT 4773
€21,95
Category of goods: 0


ETIKETT 4773

  • Product Description
  • Technical information
  • General
    • Type
    • Weatherproof
    • Colour
    • White
    • Design
    • Oil-/dirt-resistant
    • Assembly
    • Tear-resistant
  • Measures
    • Format
    • DIN A4
    • Length
    • 64.6 mm
    • Width
    • 33.8 mm
  • Packaging
    • Labels
    • 480
    • Packaging
    • 20 pages
  • Implementation
    • Coating
    • Water-resistant
  • Specials
    • Specification
    • UV-resistant

Durable weatherproof foil labels, white, 63.5 x 33.9 mm

• Especially durable — even suitable for outdoor use
• Ideal for labelling products and for pricing
• Whenever you need more durability than offered by a conventional label
• Resistant to oil, dirt and temperature (-20°C to +80°C), and also spray and tear-resistant
• Save time with the free and easy-to-use Avery Zweckform templates and software solutions for Microsoft® Office

Product description:
• 63.5 x 33.9 mm
• Laser/colour laser
• For addressing
• Colour: white
• Polyester film
• 480 labels in total
• Suitable for outdoor labelling tasks/product labelling
• Permanently adhesive
• 24 labels per sheet
• 20 sheets per pack
• Rounded corners
• On A4 sheets

You know the situation: You urgently need labels for your products but have to wait at least a week for the supplier to send some. Durable labels not only save you time but also your sanity, as you can create and print all of your product labels yourself. The labels are waterproof and temperature-resistant and can also be easily used in outdoors.



Manufacturer : AVERY ZWECKFORM
Factory number : L4773-20
Package weight : 0.325 kg
Technical information
  • General
    • Type
    • Weatherproof
    • Colour
    • White
    • Design
    • Oil-/dirt-resistant
    • Assembly
    • Tear-resistant
  • Measures
    • Format
    • DIN A4
    • Length
    • 64.6 mm
    • Width
    • 33.8 mm
  • Packaging
    • Labels
    • 480
    • Packaging
    • 20 pages
  • Implementation
    • Coating
    • Water-resistant
  • Specials
    • Specification
    • UV-resistant
Datasheet/manual