reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


ETIKETT 4772 :: Transparent labels 97 x 42.3 mm

Item-No.: ETIKETT 4772
€22,15
Category of goods: 0


ETIKETT 4772

  • Product Description
  • Technical information
  • General
    • Type
    • Labels
    • Colour
    • Transparent
  • Measures
    • Format
    • DIN A4
    • Length
    • 97 mm
    • Width
    • 42.3 mm
  • Packaging
    • Labels
    • 300
    • Packaging
    • 25 pages

Transparent labels with QuickPEEL removal aid, laser, colour laser, transparent, 99.1 x 42.3 mm, 300 labels

Whether for smaller or larger mailings, Avery Zweckform address labels are ideally suited to all standard envelope sizes. Thanks to the unique QuickPEELTM removal aid, labels are easier and faster to remove. Print your labels using the easy-to-use software and user-friendly print templates — download free of charge at: www.avery-zweckform.eu. Little helper — huge impact! From Avery Zweckform. Just perfect.

• Transparent labels are virtually invisible after sticking on
• Guaranteed not to jam the printer
• Save time with user-friendly print templates and easy-to-use software — download free of charge from www.avery-zweckform.eu



Manufacturer : AVERY ZWECKFORM
Factory number : L4772-25
Package weight : 0.308 kg
Technical information
  • General
    • Type
    • Labels
    • Colour
    • Transparent
  • Measures
    • Format
    • DIN A4
    • Length
    • 97 mm
    • Width
    • 42.3 mm
  • Packaging
    • Labels
    • 300
    • Packaging
    • 25 pages
Datasheet/manual