reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


ETIKETT 4758 :: Lever arch filing label 38 x 297 mm

SAVE6%
Item-No.: ETIKETT 4758
€10,30
€9,70
Category of goods: 0


ETIKETT 4758

  • Product Description
  • Technical information
  • General
    • Type
    • Labels
    • Colour
    • White
    • Design
    • For folder cover
  • Measures
    • Format
    • DIN A4
    • Length
    • 297 mm
    • Width
    • 38 mm
  • Packaging
    • Labels
    • 125
    • Packaging
    • 25 pages

Lever arch filing labels for slim folders, long, white, 38 x 297 mm, 125 labels

Filing at the end of the year can be such a time-consuming, and sometimes even stressful process, especially when there are many other tasks that also need to be carried out. So look no further than the lever arch filing labels. They are ideal if you have a lot of filing to complete. Thanks to the free Avery Zweckform templates and software solutions, you can label all lever arch folders in a single print process. The opaque and bright white material means you can constantly reuse your old folders. All you have to do is cover the old label with a new one — none of the old text shows through. This reusability not only protects the environment, but also spares your wallet. With FSC-certified label material.

• Opaque material conceals old labels and writing — ideal coverage of old labels
• Bright white labels for a first-class and professional appearance
• Guaranteed not to jam the printer
• Save time with user-friendly print templates and easy-to-use software — download free of charge from www.avery-zweckform.eu
• All white lever arch filing labels are FSC-certified, with paper from well-managed forests



Manufacturer : AVERY ZWECKFORM
Factory number : L4758-25
Package weight : 0.316 kg
Technical information
  • General
    • Type
    • Labels
    • Colour
    • White
    • Design
    • For folder cover
  • Measures
    • Format
    • DIN A4
    • Length
    • 297 mm
    • Width
    • 38 mm
  • Packaging
    • Labels
    • 125
    • Packaging
    • 25 pages
Datasheet/manual