reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


ETIKETT 4738 :: Universal labels for 3.5" floppy discs

Item-No.: ETIKETT 4738
€9,90
Category of goods: 0


ETIKETT 4738

  • Product Description
  • Technical information
  • General
    • Type
    • Universal labels
    • Colour
    • White
    • Design
    • Releasable
    • Assembly
    • For 3.5” floppy disks
  • Measures
    • Format
    • DIN A4
    • Length
    • 70 mm
    • Width
    • 50.8 mm
  • Packaging
    • Labels
    • 200
    • Packaging
    • 20 pages

Zweckform labels for
inkjet/laser printers and copiers.
White, removable,
suitable for items such as floppy discs.
Format: 70 x 50.8 mm
200 labels on 20 DIN A4 sheets.



Manufacturer : AVERY ZWECKFORM
Factory number : L4738REV-25
Package weight : 0.296 kg
Technical information
  • General
    • Type
    • Universal labels
    • Colour
    • White
    • Design
    • Releasable
    • Assembly
    • For 3.5” floppy disks
  • Measures
    • Format
    • DIN A4
    • Length
    • 70 mm
    • Width
    • 50.8 mm
  • Packaging
    • Labels
    • 200
    • Packaging
    • 20 pages
Datasheet/manual