reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


ETIKETT 3659 :: Address label 97 x 42.3 mm

Item-No.: ETIKETT 3659
€26,30
Category of goods: 0


ETIKETT 3659

  • Product Description
  • Technical information
  • General
    • Type
    • Address label
    • Colour
    • White
  • Measures
    • Format
    • DIN A4
    • Length
    • 97 mm
    • Width
    • 42.3 mm
  • Packaging
    • Labels
    • 1200
    • Packaging
    • 100 pages

Avery Zweckform offers you the right label to fit any application — whether to create an address label, for sending parcels, arranging and organising, stocktaking or labelling property and much more besides. Wanting to print on Avery Zweckform labels quickly and professionally? Simply use the free Avery Zweckform templates and software solutions for Microsoft® Office. Download free at: www.avery-zweckform.eu

Universal labels with QuickPEEL removal aid
• For inkjet, lasers, colour lasers, copiers
• White
• 97 x 42.3 mm
• 1200 labels



Manufacturer : AVERY ZWECKFORM
Factory number : 3659
Package weight : 0.997 kg
Technical information
  • General
    • Type
    • Address label
    • Colour
    • White
  • Measures
    • Format
    • DIN A4
    • Length
    • 97 mm
    • Width
    • 42.3 mm
  • Packaging
    • Labels
    • 1200
    • Packaging
    • 100 pages
Datasheet/manual