reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


ETIKETT 3606 :: Label 48 x 19 mm

Item-No.: ETIKETT 3606
€9,25
Category of goods: 0


ETIKETT 3606

  • Product Description
  • Technical information
  • General
    • Type
    • Continuous labels
    • Colour
    • White
    • Design
    • Bleached with chlorine-free agent
  • Packaging
    • Labels
    • 900 on 2 tracks
  • Measures
    • Length
    • 48 mm
    • Width
    • 19 mm
  • Specials
    • Specification
    • Solvent-free

Continuous labels
Bleached with chlorine-free agent,
white, adhesive
solvent-free.
Format: 48 x 19 mm
900 labels on
2 tracks.



Manufacturer : AVERY ZWECKFORM
Factory number : 3606
Package weight : 0.1661 kg
Technical information
  • General
    • Type
    • Continuous labels
    • Colour
    • White
    • Design
    • Bleached with chlorine-free agent
  • Packaging
    • Labels
    • 900 on 2 tracks
  • Measures
    • Length
    • 48 mm
    • Width
    • 19 mm
  • Specials
    • Specification
    • Solvent-free
Datasheet/manual