reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


ETIKETT 3475 :: Address label 70 x 36 mm

Item-No.: ETIKETT 3475
€25,95
Category of goods: 0


ETIKETT 3475

  • Product Description
  • Technical information
  • General
    • Type
    • Address label
  • Measures
    • Format
    • DIN A4
    • Length
    • 70 mm
    • Width
    • 36 mm
  • Packaging
    • Labels
    • 2400
    • Packaging
    • 100 pages

Address labels from Avery-Zweckform
for inkjet/laser printers and copiers.
For envelopes.

Format: DIN A4
Content: 100 sheets with 24 labels
Label size: 70 x 36 mm



Manufacturer : AVERY ZWECKFORM
Factory number : 3475
Package weight : 1.014 kg
Technical information
  • General
    • Type
    • Address label
  • Measures
    • Format
    • DIN A4
    • Length
    • 70 mm
    • Width
    • 36 mm
  • Packaging
    • Labels
    • 2400
    • Packaging
    • 100 pages
Datasheet/manual