reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


WM8-BADEP3G :: Directional aerial

Item-No.: WM8-BADEP3G
€79,95
Category of goods: 0


WM8-BADEP3G

  • Product Description
  • Technical information
  • General
    • Type
    • LTE directional aerial
    • Design
    • LTE/UMTS/GSM/WIFI/AWS
    • Colour
    • White
  • Interfaces
    • Connection
    • N plug
  • Electrical values
    • Gain
    • 9 dB
  • Measures
    • Height
    • 200 mm
    • Width
    • 180 mm
    • Length
    • 72 mm

High-gain directional antenna

A versatile directional antenna for all applications within the house, to support multi-service / multi-operator wireless coverage for example. The WM8 is housed in an impact-resistant and UV-stabilized plastic enclosure. The antenna has an N socket.

It has been designed to send data in one direction. This allows you to set up and maintain point-to-point communication between your devices.

• Frequency range: 698 - 960 / 1710 - 2700 MHz
• 65 degrees opening angle
• for wall or mast mounting
• Suitable for all 2G/3G/4G applications such as UMTS routers or M2M
• N - connector



Manufacturer : PANORAMA ANTENNAS
Factory number : WM8-BADEP3G-26-NJ
Package weight : 0.901 kg
RoHS : conform
Technical information
  • General
    • Type
    • LTE directional aerial
    • Design
    • LTE/UMTS/GSM/WIFI/AWS
    • Colour
    • White
  • Interfaces
    • Connection
    • N plug
  • Electrical values
    • Gain
    • 9 dB
  • Measures
    • Height
    • 200 mm
    • Width
    • 180 mm
    • Length
    • 72 mm
Datasheet/manual