reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


W21-CP9 :: Aerial for UMTS/GPRS 9 dbi

Item-No.: W21-CP9
€44,45
Category of goods: 0


W21-CP9

  • Product Description
  • Technical information
  • General
    • Type
    • Directional antenna
    • Design
    • UMTS/GPRS
    • Colour
    • Beige
  • Interfaces
    • Connection
    • SMA
  • Electrical values
    • Gain
    • 7 dB
  • Measures
    • Height
    • 25 mm
    • Width
    • 93 mm
    • Length
    • 93 mm

Gain aerial for UMTS and GPRS (1800 Mhz) with 9-dbi gain

Specially designed for use in UMTS peripheral areas or if no indoor supply is guaranteed.

Screw the aerial to the outside wall in the direction of the strongest signal screws, route cables in the dwelling, connect pigtail to the PCMCIA data card — and you are ready to get started! It goes without saying that the W21-CP-9 also covers the 1800 MHZ range of the GPRS network.

This aerial has been specifically designed for the following standard data cards:



• Vodafone
• O2
• E-Plus and T-mobile
• Globe T Card,
• eplus UMTS Notebook Card II
• GlobeTrotter 3G Quad
• PC Card GlobeTrotter Combo Edge
• PC Card T-mobile MMCN
• All variants of GPRS/UMTS Quad
• Vodafone Mobile Connectcard Option
• Lucent, all cards with MC connection option
• Novatel U630
• Novatel U530
• Novatel Merlin
• Novatel Web & Talk Box

The high gain enables you to use a cable of up to ten metres.

Technical data:
• Application: Client patch
Frequency range:
• 1900 - 2170 (MHz) UMTS
• 1800 MHz GPRS
• VSWR: 2.0:1
• Gain: isotropic: 9 dBi
• Compared with 1/4 wave: 7 dB
• 3 dB beam width: vertical: 50 degrees/horizontal: 50 degrees
• Dimensions: 93 x 93 x 25 (mm)
• Connector for aerial cable: SMA socket

Included with delivery: Wall mounting, base
The cable and corresponding connection cable as specified in the accessories are required!



Manufacturer : PANORAMA ANTENNAS
Factory number : W21-CP-9
Package weight : 0.198 kg
RoHS : conform
Technical information
  • General
    • Type
    • Directional antenna
    • Design
    • UMTS/GPRS
    • Colour
    • Beige
  • Interfaces
    • Connection
    • SMA
  • Electrical values
    • Gain
    • 7 dB
  • Measures
    • Height
    • 25 mm
    • Width
    • 93 mm
    • Length
    • 93 mm
Datasheet/manual