reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


TPD-BC3G-26-05 :: 2G/3G/4G dipole aerial

Item-No.: TPD-BC3G-26-05
€19,95
Category of goods: 0


TPD-BC3G-26-05

  • Product Description
  • Technical information
  • General
    • Type
    • LTE antenna
    • Design
    • Dipole aerial
    • Colour
    • Black
  • Interfaces
    • Connection
    • SMA
  • Electrical values
    • Gain
    • 2 dB
  • Measures
    • Connection cable length
    • 0.5 m
    • Height
    • 131 mm
    • Width
    • 7 mm
    • Length
    • 21.7 mm

Small 2G/3G/4G dipole suitable
• as device aerial and also for M2M applications
• with small adhesive pad
• Mass-neutral for any surface
• Frequency range: 700 - 2700 MHz
• Gain: 2 dBi
• Connection cable: 0.5 m
• SMA plug



Manufacturer : PANORAMA ANTENNAS
Factory number : TPD-BC3G-26-05SMAP
Package weight : 0.025 kg
RoHS : conform
Technical information
  • General
    • Type
    • LTE antenna
    • Design
    • Dipole aerial
    • Colour
    • Black
  • Interfaces
    • Connection
    • SMA
  • Electrical values
    • Gain
    • 2 dB
  • Measures
    • Connection cable length
    • 0.5 m
    • Height
    • 131 mm
    • Width
    • 7 mm
    • Length
    • 21.7 mm
Datasheet/manual