reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


SPEEDSTICK BASIC :: UMTS Stick, black (identical to the Huawei E3131)

Item-No.: SPEEDSTICK BASIC
€24,95
Category of goods: 0

SPEEDSTICK BASIC

  • Product Description
  • Technical information
  • General
    • Type
    • UMTS Stick
    • Design
    • UMTS/HSDPA+/HSUPA/GPRS/EDGE/GSM
    • Colour
    • Black
  • Interfaces
    • Connection
    • USB
  • Measures
    • Height
    • 12.5 mm
    • Width
    • 27 mm
    • Length
    • 85.4 mm

Simple, portable surfing.

  • Portable laptop surfing. Fast and intuitive

  • Download speeds of up to 21.6 Mbps and upload speeds of up to 5.76 Mbps

  • Plug & play with self-installing drivers and software.

  • Can also be used as mobile data storage with microSD cards up to 32GB (optional accessory)!

  • With an external antenna port for better quality reception


Data services
  • 3G (UMTS) frequencies: 900/2100 MHz (dual band)

  • GSM frequency bands Quad-band 850 (1800, 1900, 850, 900 MHz)

  • HSPA+: up to 21 Mbps (depending on network)


New goods, sticks are from an Xtra-Pac, the packaging has been opened and is sim lock-free!



Manufacturer : TELEKOM
Package weight : 0.113 kg
RoHS : conform
Technical information
  • General
    • Type
    • UMTS Stick
    • Design
    • UMTS/HSDPA+/HSUPA/GPRS/EDGE/GSM
    • Colour
    • Black
  • Interfaces
    • Connection
    • USB
  • Measures
    • Height
    • 12.5 mm
    • Width
    • 27 mm
    • Length
    • 85.4 mm
Datasheet/manual