reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


PCX-SMAP-C3G :: Compact aerial

Item-No.: PCX-SMAP-C3G
€14,95
Category of goods: 0


PCX-SMAP-C3G

  • Product Description
  • Technical information
  • General
    • Type
    • Compact antenna
    • Design
    • Compact antenna
    • Colour
    • Black
  • Interfaces
    • Connection
    • SMA
  • Electrical values
    • Gain
    • 2 dB
  • Measures
    • Height
    • 60 mm
    • Ø
    • 10 mm

Device aerial, very compact 2G/3G

  • Frequency range (MHz): 805 - 960, 1710 - 1880, 1850 - 1990, 1990 - 2170

  • Amplification: 2 dBi

  • Connection: SMA




Manufacturer : PANORAMA ANTENNAS
Factory number : PCX-SMAP-C3G
Package weight : 0.006 kg
RoHS : conform
Technical information
  • General
    • Type
    • Compact antenna
    • Design
    • Compact antenna
    • Colour
    • Black
  • Interfaces
    • Connection
    • SMA
  • Electrical values
    • Gain
    • 2 dB
  • Measures
    • Height
    • 60 mm
    • Ø
    • 10 mm
Datasheet/manual