reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


MAR-2009-2SP :: Multiband magnetic base antenna

Item-No.: MAR-2009-2SP
€27,90
Category of goods: 0

MAR-2009-2SP

  • Product Description
  • Technical information
  • General
    • Type
    • Magnetic flow antenna
    • Design
    • UMTS/GSM
    • Colour
    • Black
  • Interfaces
    • Connection
    • SMA
  • Electrical values
    • Gain
    • 5 dB
  • Measures
    • Connection cable length
    • 2.3 m
    • Height
    • 149 mm
    • Ø
    • 34 mm
Magnetic base antenna with SMA connector

Magnetic antenna for vehicles or for metal surfaces (ferrous) for all broadband mobile services, whether GPRS/EDGE/UMTS/HSPA. The antenna can receive all of these services and the corresponding frequencies.

Thanks to the magnetic base, the antenna is quick and easy to install in vehicles or other shielded environments (server cabinet, switching cabinet, etc.), improving transmission speed significantly thanks to good amplification in the UMTS range (5dBi).

• Networks: 900/1800/1900/2100
• Cable length: approx. 2.3 m
• Antenna gain:
· 5 dBi (3G UMTS)
· 2 dBi (900, 1800, 1900MHz)
• Connection: SMA



Manufacturer : PANORAMA ANTENNAS
Factory number : MAR-2009
Package weight : 0.123 kg
RoHS : conform
Technical information
  • General
    • Type
    • Magnetic flow antenna
    • Design
    • UMTS/GSM
    • Colour
    • Black
  • Interfaces
    • Connection
    • SMA
  • Electrical values
    • Gain
    • 5 dB
  • Measures
    • Connection cable length
    • 2.3 m
    • Height
    • 149 mm
    • Ø
    • 34 mm
Datasheet/manual