reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


LTE WMMG 7-27 :: LTE external antenna

Item-No.: LTE WMMG 7-27
€79,95
Category of goods: 0


LTE WMMG 7-27

  • Product Description
  • Technical information
  • General
    • Type
    • Directional antenna
    • Design
    • LTE/UMTS/HSDPA/GPRS/EDGE, fully MiMo compatible
    • Colour
    • White
  • Interfaces
    • Connection
    • SMA
  • Electrical values
    • Gain
    • 5 dB
  • Measures
    • Connection cable length
    • 5 m
    • Height
    • 186 mm
    • Width
    • 155 mm
    • Length
    • 75 mm
Antenna for LTE UMTS HSDPA GPRS EDGE, fully MiMo capable.

You can achieve maximum download speeds with this outdoor antenna.
The antenna supports the reception of the following frequencies: 850Mhz / 900Mhz / 1800Mhz / 2100Mhz / 2600Mhz
Maximum gain at 2100 MHz 6dbi

Included with delivery:
• 2x 5 m cable, SMA plugs
• Wall bracket
• Pole bracket
• Desk bracket



Manufacturer : PANORAMA ANTENNAS
Factory number : WMMG-7-27-5SP
Package weight : 1.069 kg
RoHS : conform
Technical information
  • General
    • Type
    • Directional antenna
    • Design
    • LTE/UMTS/HSDPA/GPRS/EDGE, fully MiMo compatible
    • Colour
    • White
  • Interfaces
    • Connection
    • SMA
  • Electrical values
    • Gain
    • 5 dB
  • Measures
    • Connection cable length
    • 5 m
    • Height
    • 186 mm
    • Width
    • 155 mm
    • Length
    • 75 mm
Datasheet/manual