reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


LTE DMM-7-27 :: Directional antenna

Item-No.: LTE DMM-7-27
€49,95
Category of goods: 0


LTE DMM-7-27

  • Product Description
  • Technical information
  • General
    • Type
    • Multi-band aerial
    • Design
    • LTE/UMTS/HSDPA/GPRS/EDGE, fully MiMo compatible
    • Colour
    • Black
  • Interfaces
    • Connection
    • TS9 + SMA adapter
  • Electrical values
    • Gain
    • 4 dB
  • Measures
    • Connection cable length
    • 2 m
    • Height
    • 137 mm
    • Width
    • 151 mm
Antenna for LTE UMTS HSDPA GPRS EDGE, full MIMO capable - gain 2.5 - 4.0 dB

Ideal if the use of an external antenna is not possible or permissible.

Included with delivery:
• 2 X 2 m cable with SMA connector
• 2 X Adapter TSP to SMA
• Suction cup for window mounting
• Bracket for screen mounting

Not suitable for outdoor use

Use the LTE DMM-7-27 antenna for a strong 2G, 3G or 4G connection to ensure a fast transmission speed for your modem or router.

Its unique "X" design provides MIMO connectivity over a huge frequency range. Three application options (wall, window and laptop mounting or free-standing) make the DMM-7-27 highly versatile; it can be used for both as a temporary solution for mobile use or fixed installation. The DMM-7-27 offers perfect reception for your application and on-the-go connectivity in any case.

Portable MIMO connectivity is a particular benefit. This portable multi-band antenna was developed to provide users on the road with a slim and portable solution for all connections. The antenna has feet for free-standing applications, a suction cup for window mounting and clips for attaching it to a laptop. The DMM is a universal and compact travel companion designed to provide you with perfect signal transmission in all situations.



Manufacturer : PANORAMA ANTENNAS
Factory number : DMM-7-27-2TS9
Package weight : 0.3 kg
RoHS : conform
Technical information
  • General
    • Type
    • Multi-band aerial
    • Design
    • LTE/UMTS/HSDPA/GPRS/EDGE, fully MiMo compatible
    • Colour
    • Black
  • Interfaces
    • Connection
    • TS9 + SMA adapter
  • Electrical values
    • Gain
    • 4 dB
  • Measures
    • Connection cable length
    • 2 m
    • Height
    • 137 mm
    • Width
    • 151 mm
Datasheet/manual