reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


LPB 7-27-05SP :: Low-profile aerial

Item-No.: LPB 7-27-05SP
€24,95
Category of goods: 0

LPB 7-27-05SP

  • Product Description
  • Technical information
  • General
    • Type
    • Low profile aerial
    • Design
    • LTE/UMTS/HSDPA/GPRS/EDGE
    • Colour
    • Black
  • Interfaces
    • Connection
    • SMA
  • Electrical values
    • Gain
    • 5 dB
  • Measures
    • Connection cable length
    • 0.5 m
    • Height
    • 82 mm
    • Ø
    • 48 mm

Aerial for LTE UMTS HSDPA GPRS EDGE

Aerial for switch cabinets, vending machines, metering, when mounted, IP67 for 2G/3G/4G applications such as M2M
• Frequency: 700 - 2700 MHz
• Gain: 5 dbi

Other areas of application:
• Mounting on a vehicle
• Aerial is suitable for all metal surfaces

Including 0.5-m cable, SMA plug

Two aerials are required for MiMo applications.



Manufacturer : PANORAMA ANTENNAS
Factory number : LPB-7-27-05SP
Package weight : 0.123 kg
RoHS : conform
Technical information
  • General
    • Type
    • Low profile aerial
    • Design
    • LTE/UMTS/HSDPA/GPRS/EDGE
    • Colour
    • Black
  • Interfaces
    • Connection
    • SMA
  • Electrical values
    • Gain
    • 5 dB
  • Measures
    • Connection cable length
    • 0.5 m
    • Height
    • 82 mm
    • Ø
    • 48 mm
Datasheet/manual