reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


LPAB DE-2SP :: Low-profile aerial

Item-No.: LPAB DE-2SP
€18,95
Category of goods: 0


LPAB DE-2SP

  • Product Description
  • Technical information
  • General
    • Type
    • Low profile aerial
    • Design
    • GSM
    • Colour
    • Black
  • Interfaces
    • Connection
    • SMA
  • Electrical values
    • Gain
    • 0 dB
  • Measures
    • Connection cable length
    • 2 m
    • Height
    • 130 mm
    • Width
    • 40 mm
    • Length
    • 15 mm

Extremely flat and robust aerial, suitable for switch cabinets and all normal uses

• Frequency range: 805 - 960 + 1710+2170 MHzV (2G/3G)
• IP67 when mounted
• Connection cable: 2.0 m
• Plug: SMA



Manufacturer : PANORAMA ANTENNAS
Factory number : LPAB-DE-2SP
Package weight : 0.097 kg
RoHS : conform
Technical information
  • General
    • Type
    • Low profile aerial
    • Design
    • GSM
    • Colour
    • Black
  • Interfaces
    • Connection
    • SMA
  • Electrical values
    • Gain
    • 0 dB
  • Measures
    • Connection cable length
    • 2 m
    • Height
    • 130 mm
    • Width
    • 40 mm
    • Length
    • 15 mm
Datasheet/manual