reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


HUAWEI E3372 :: Huawei LTE stick

Item-No.: HUAWEI E3372
€67,95
Category of goods: 0


HUAWEI E3372

  • Product Description
  • Technical information
  • General
    • Type
    • LTE/UMTS Stick
    • Design
    • LTE/UMTS/HSDPA/GPRS/EDGE/GSM
    • Colour
    • White
  • Interfaces
    • Connection
    • USB
  • Measures
    • Height
    • 11.5 mm
    • Width
    • 28 mm
    • Length
    • 88 mm

Wireless freedom
The high-speed Huawei E3372 Surfstick unleashes its possibilities while on the road. Because this mobile surf stick stands for the freedom
to go online with your notebook anywhere you want, and with rapid LTE-speed, which delivers downloads of up to 150 Mbit/s — who needs DSL?
Because the USB slots on notebooks are in short supply, the integrated micro SD card slot is a useful addition.

    Highlights
  • Mobile surf stick in a sleek design

  • Surf the web while on the go with LTE speed (150 MBit/s/50 MBit/s)

  • microSD™ card slot

  • Plug and play with Huawei HiLink

  • Easy to control with the HUAWEI Mobile Wifi” App

  • Ready to start in 15 seconds


    Data services
  • 4G (LTE) frequencies 1800/2100/2300/2600 MHz

  • LTE download speed: up to 150 MBit/s

  • LTE upload speed: up to 50 MBit/s

  • 3G (UMTS) frequencies 900/2100 MHz (dual band)

  • 3G antenna diversity: yes

  • Dual cell (DC) HSPA+: up to 43.2 Mbit/s

  • HSPA+ up to 21.6 Mbit/s

  • HSDPA+ up to 14.4 Mbit/s

  • HSUPA up to 5.76 Mbit/s

  • 2G (GSM) frequencies 850/900/1800/1900 MHz (quad band)

  • External aerial connection: 2x (MIMO)

  • microSD™ slot up to 32 GB




Manufacturer : HUAWEI
Factory number : 51070RHM
Package weight : 0.048 kg
RoHS : conform
Technical information
  • General
    • Type
    • LTE/UMTS Stick
    • Design
    • LTE/UMTS/HSDPA/GPRS/EDGE/GSM
    • Colour
    • White
  • Interfaces
    • Connection
    • USB
  • Measures
    • Height
    • 11.5 mm
    • Width
    • 28 mm
    • Length
    • 88 mm
Datasheet/manual