reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


DELOCK 88992 :: LTE Antenna SMA with Stand Black

Item-No.: DELOCK 88992
€25,60
Category of goods: 0


DELOCK 88992

  • Product Description
  • Technical information
  • General
    • Type
    • Aerial
    • Design
    • LTE/UMTS/GSM/WIFI
    • Colour
    • Black
  • Interfaces
    • Connection
    • SMA
  • Electrical values
    • Gain
    • 4 dB
  • Measures
    • Connection cable length
    • 1.0 m
    • Height
    • 1.8 mm
    • Width
    • 66 mm
    • Length
    • 162 mm
This LTE antenna can be installed indoors and can be used for reception of different LTE bands. She is completely WLAN 2.4 GHz, UMTS, GSM and ZigBee compatible.
Specification
• Connector: SMA plug
• LTE Band: 1/2/3/4/5/6/7/8/9/10/12/13/14/15/16/17/18/19/20/23/25
• Frequency range: 698-787 / 791-960 / 1710-2170 / 2500-2700 Mhz
• GSM/UMTS
• ZigBee 868~870 MHz, 902~928 MHz, 2405~2480 MHz
• Gain: 2 ~ 4 dBi
• Impedance: 50 Ohm
• VSWR: 2.0:1 ~ 4.0:1 max.
• Cable type: coax ULA 100
• Cable attenuation: 1.40 dB @ 2.500 GHz
2.30 dB @ 5.875 GHz
• Cable length: ca. 1 m
• Cable colour: black
• Operating temperature: -10°C ~ 55°C
• Housing: ABS UV resistant
• Dimensions antenna (LxWxH): ca. 162 x 66 x 18 mm
• Dimensions stand (LxWxH): ca. 80 x 77 x 15 mm
System requirements
• Device with free SMA connector
Package content
• LTE antenna with stand
Package
• Box



Manufacturer : DELOCK
Factory number : 88992
Package weight : 0.149 kg
RoHS : conform
Technical information
  • General
    • Type
    • Aerial
    • Design
    • LTE/UMTS/GSM/WIFI
    • Colour
    • Black
  • Interfaces
    • Connection
    • SMA
  • Electrical values
    • Gain
    • 4 dB
  • Measures
    • Connection cable length
    • 1.0 m
    • Height
    • 1.8 mm
    • Width
    • 66 mm
    • Length
    • 162 mm
Datasheet/manual