reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


DELOCK 88979 :: LTE/ZigBee aerial, SMA, white, joint

Item-No.: DELOCK 88979
Colour:

€11,90




DELOCK 88979

  • Product Description
  • Technical information
  • General
    • Type
    • Aerial with tilt joint
    • Design
    • ZigBee, LTE,GSM/UMTS
    • Colour
    • White
  • Interfaces
    • Connection
    • SMA
  • Electrical values
    • Gain
    • 3 dB
  • Measures
    • Height
    • 156.1 mm
    • Width
    • 39.8 mm
    • Length
    • 13.5 mm

This LTE aerial can be installed indoors and used to receive various LTE bands. It is fully compatible with UMTS, GSM and ZigBee 868 - 870 MHz/902 - 928 MHz.

Technical data
  • Connector: SMA plug

  • LTE band: 1/2/3/4/5/6/7/8/9/10/12/13/14/15/16/17/18/19/20/23/25

  • Frequency range: 698 - 791/824 - 960/1710 - 2170/2500 - 2700 MHz

  • GSM/UMTS

  • ZigBee 868 - 870 MHz, 902 - 928 MHz

  • Aerial gain: 0.5 - 3 dBi

  • Impedance: 50 ohm

  • VSWR: 3.0:1 max.

  • Operating temperature range: -10°C - 55°C

  • Enclosure material: UV-protected ABS

  • Dimensions: (LxWxH): approx. 156.16 x 39.78 x 13.50 mm

  • SMA diameter: 13.5 mm




Manufacturer : DELOCK
Factory number : 88979
Package weight : 0.03 kg
RoHS : conform
Technical information
  • General
    • Type
    • Aerial with tilt joint
    • Design
    • ZigBee, LTE,GSM/UMTS
    • Colour
    • White
  • Interfaces
    • Connection
    • SMA
  • Electrical values
    • Gain
    • 3 dB
  • Measures
    • Height
    • 156.1 mm
    • Width
    • 39.8 mm
    • Length
    • 13.5 mm
Datasheet/manual