reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


DELOCK 88971 :: LTE aerial, SMA, black, joint

Item-No.: DELOCK 88971
€19,95
Category of goods: 0


DELOCK 88971

  • Product Description
  • Technical information
  • General
    • Type
    • Aerial with tilt joint
    • Design
    • ZigBee, LTE,GSM/UMTS,Bluetooth,WIFI
    • Colour
    • Black
  • Interfaces
    • Connection
    • SMA
  • Electrical values
    • Gain
    • 4 dB
  • Measures
    • Height
    • 167.3 mm
    • Width
    • 66 mm
    • Length
    • 18 mm

This LTE aerial can be installed indoors and used to receive various LTE bands. It is fully compatible with UMTS, GSM, Bluetooth and WIFI 2.4 GHz.

Technical data
  • Connector: SMA plug

  • LTE band: 1/2/3/4/5/6/7/8/9/10/12/13/14/15/16/17/18/19/20/23/25

  • Frequency range: 698 - 787 MHz, 791 - 960 MHz, 1710 - 2170 MHz, 2500 - 2700 MHz

  • GSM/UMTS

  • Bluetooth

  • WIFI 2.4 GHz

  • ZigBee 868 - 870 MHz, 902 - 928 MHz, 2405 - 2480 MHz

  • Aerial gain: 1 - 4 dBi

  • Impedance: 50 ohm

  • VSWR: 3.0:1 max.

  • Operating temperature range: -10°C - 55°C

  • Enclosure material: UV-protected ABS




Manufacturer : DELOCK
Factory number : 88971
Package weight : 0.063 kg
RoHS : conform
Technical information
  • General
    • Type
    • Aerial with tilt joint
    • Design
    • ZigBee, LTE,GSM/UMTS,Bluetooth,WIFI
    • Colour
    • Black
  • Interfaces
    • Connection
    • SMA
  • Electrical values
    • Gain
    • 4 dB
  • Measures
    • Height
    • 167.3 mm
    • Width
    • 66 mm
    • Length
    • 18 mm
Datasheet/manual