reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


DELOCK 88969 :: ZigBee multi aerial, RP-SMA, joint, black

Item-No.: DELOCK 88969
€9,95
Category of goods: 0


DELOCK 88969

  • Product Description
  • Technical information
  • General
    • Type
    • Aerial with tilt joint
    • Design
    • ZigBee, LTE,GSM/UMTS,Bluetooth,WIFI
    • Colour
    • Black
  • Interfaces
    • Connection
    • RP-SMA
  • Electrical values
    • Gain
    • 4.3 dB
  • Measures
    • Height
    • 135.6 mm
    • Ø
    • 20.1 mm

This ZigBee multi aerial can be connected to devices with an RP-SMA port to receive and transmit signals.

Technical data
  • Connector: RP-SMA

  • ZigBee 868 MHz, 902 - 928 MHz, 2405 - 2480 MHz

  • LTE band 1/2/3/4/7/9/10/13/14/17/20/25

  • GSM/UMTS

  • Bluetooth

  • WIFI 2.4 GHz

  • Frequency range: 699 - 960 MHz, 1710 - 2170 MHz, 2300 - 2700 MHz

  • Aerial gain: 1 - 4.3 dBi

  • Polarisation: linear, vertical

  • Impedance: 50 ohm

  • VSRW: 3.5:1 max.

  • Operating temperature range: -20°C - 65°C

  • Weight: 20.5 g

  • Dimensions; (L) 135.6 mm

  • Ø: 20.1 mm

  • Ø RP-SMA plug: 10.1 mm




Manufacturer : DELOCK
Factory number : 88969
Package weight : 0.019 kg
RoHS : conform
Technical information
  • General
    • Type
    • Aerial with tilt joint
    • Design
    • ZigBee, LTE,GSM/UMTS,Bluetooth,WIFI
    • Colour
    • Black
  • Interfaces
    • Connection
    • RP-SMA
  • Electrical values
    • Gain
    • 4.3 dB
  • Measures
    • Height
    • 135.6 mm
    • Ø
    • 20.1 mm
Datasheet/manual