reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


DELOCK 88790 :: LTE aerial SMA, -1 - 2.5 dBi, omnidirectional

Item-No.: DELOCK 88790
€5,85
Category of goods: 0


DELOCK 88790

  • Product Description
  • Technical information
  • General
    • Type
    • Aerial with tilt joint
    • Design
    • ZigBee, LTE,GSM/UMTS,Bluetooth,WIFI
    • Colour
    • White
  • Interfaces
    • Connection
    • SMA
  • Electrical values
    • Gain
    • 2.5 dB
  • Measures
    • Height
    • 137 mm
    • Ø
    • 10 mm

This GSM/UMTS/LTE aerial can be connected to GSM/UMTS/LTE devices with an SMA port to receive and transmit signals.

Technical data
  • SMA plug, screw connection

  • With pivoted joint, swivelling

  • Frequency range: 790 - 870 MHz, 1710 - 1880 MHz, 2500 - 2690 MHz

  • Peak gain: -1 - 0 dBi, -0.5 - 0.5 dBi, 0.5 - 2.5 dBi

  • LTE band 3/7/9/20

  • GSM1800/UMTS

  • WIFI 2.4 GHz

  • Bluetooth

  • ZigBee

  • VSWR: 3.0:1 max.

  • Polarisation: linear, vertical

  • Impedance: 50 ohm

  • ABS UV-protected

  • Operating temperature: -10°C - +55°C

  • Length with pivoted joint: 137.70 mm

  • Ø: 10.00 mm (SMA plug)




Manufacturer : DELOCK
Factory number : 88790
Package weight : 0.022 kg
RoHS : conform
Technical information
  • General
    • Type
    • Aerial with tilt joint
    • Design
    • ZigBee, LTE,GSM/UMTS,Bluetooth,WIFI
    • Colour
    • White
  • Interfaces
    • Connection
    • SMA
  • Electrical values
    • Gain
    • 2.5 dB
  • Measures
    • Height
    • 137 mm
    • Ø
    • 10 mm
Datasheet/manual