reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


DELOCK 88571 :: LTE aerial SMA, -0.8 ~ 3.0 dBi, omnidirectional

Item-No.: DELOCK 88571
€4,95
Category of goods: 0

DELOCK 88571

  • Product Description
  • Technical information
  • General
    • Type
    • Aerial with tilt joint
    • Design
    • LTE/UMTS/GSM/Bluetooth/WIFI
    • Colour
    • Black
  • Interfaces
    • Connection
    • SMA
  • Electrical values
    • Gain
    • 3 dB
  • Measures
    • Height
    • 135 mm
    • Ø
    • 19 mm

This LTE aerial can be attached to LTE devices with SMA connectors to receive and transmit signals.

Technical data
  • LTE band 1/2/3/7/8/13/17/20

  • 1920 ~ 2170 MHz(1), peak gain 1.7 ~ 2.3 dBi

  • 1710 ~ 1880 MHz (3), peak gain 1.8 ~ 3.0 dBi

  • 2500 ~ 2690 MHz (7), peak gain 2.0 ~ 2.7 dBi

  • 880 ~ 960 MHz (8), peak gain 0.6 ~ 0.5 dBi

  • 746 ~ 787 MHz (13), peak gain 0.3 ~ 0.9 dBi

  • 704 ~ 746 MHz (17), peak gain 0.3 ~ 0.7 dBi

  • 791 ~ 862 MHz (20), peak gain - 0.8 ~ 0.2 dBi

  • GSM

  • UMTS

  • WIFI 2.40 GHz

  • Bluetooth

  • SMA plug

  • With joint, swivelling

  • Polarisation: linear, vertical

  • Impedance: 50 Ohm

  • ABS UV resistant

  • Operating temperature: -10°C ~ 55°C

  • Length:
    With joint:135.00 mm
    Without joint: 107.00 mm
    Ø: 19.00 mm (tip)
    10.20 mm (base SMA)


Package contents
• Aerial



Manufacturer : DELOCK
Factory number : 88571
Package weight : 0.02 kg
RoHS : conform
Technical information
  • General
    • Type
    • Aerial with tilt joint
    • Design
    • LTE/UMTS/GSM/Bluetooth/WIFI
    • Colour
    • Black
  • Interfaces
    • Connection
    • SMA
  • Electrical values
    • Gain
    • 3 dB
  • Measures
    • Height
    • 135 mm
    • Ø
    • 19 mm
Datasheet/manual