reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


DELOCK 88476 :: LTE SMA band 1/3/7/20, 2~4 dBi Mimo

Item-No.: DELOCK 88476
€69,95
Category of goods: 0


DELOCK 88476

  • Product Description
  • Technical information
  • General
    • Type
    • LTE antenna
    • Design
    • LTE/UMTS/GSM/Bluetooth/WIFI
    • Colour
    • Grey
  • Interfaces
    • Connection
    • 2x SMA socket
  • Electrical values
    • Gain
    • 4 dB
  • Measures
    • Height
    • 240 mm
    • Width
    • 176 mm
    • Depth
    • 35 mm

This MIMO LTE aerial can be installed indoors or outdoors and used for all four LTE bands.

Technical data
  • LTE band: 20/1/3/7

  • Frequency ranges: 790 - 870 MHz, 1710 - 2690 MHz

  • Gain: 2 dBi - 4 dBi

  • Polarisation: linear, vertical

  • Impedance: 50 Ohm

  • VSWR: 2.5 max.

  • Connectors: 2x SMA socket

  • Dimensions: 239.4 x 176 x 35 mm

  • Cable length: 2 x 5 m

  • Cable type: CFD-200

  • Cable connectors: 2 x SMA plug each

  • Cable attenuation: 0.55 dB per metre @ 2.4 GHz

  • Operating temperature: -10°C ~ 55°C

  • ABS UV-protected

  • IP 55

  • Including wall and mast mounting kit


Package contents
• LTE MIMO aerial
• 2 high-quality low-loss CFD200 SMA cable
• Wall and mast mounting kit



Manufacturer : DELOCK
Factory number : 88476
Package weight : 1.12 kg
RoHS : conform
Technical information
  • General
    • Type
    • LTE antenna
    • Design
    • LTE/UMTS/GSM/Bluetooth/WIFI
    • Colour
    • Grey
  • Interfaces
    • Connection
    • 2x SMA socket
  • Electrical values
    • Gain
    • 4 dB
  • Measures
    • Height
    • 240 mm
    • Width
    • 176 mm
    • Depth
    • 35 mm