reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


DELOCK 88453 :: GSM UMTS aerial N-plug

Item-No.: DELOCK 88453
€19,95
Category of goods: 0
Bargain Item!
Limited amount available.


DELOCK 88453

  • Product Description
  • Technical information
  • General
    • Type
    • GSM/UMTS antenna
    • Design
    • Max. 2.5 DBi, 50 ohm
    • Colour
    • Beige
  • Interfaces
    • Connection
    • N plug
  • Electrical values
    • Gain
    • 2.5 dB
  • Measures
    • Height
    • 166.5 mm
    • Length
    • 183 mm
    • Ø
    • 18.3 mm

This GSM UMTS aerial can be attached to GSM UMTS devices with N connectors to receive and transmit signals.

Technical data
• N plug screw connector
• Frequency range: 825 ~ 960 MHz, 1710 ~ 2170 MHz
• Aerial gain max.: 2.5 dBi, 2.4 dBi
• Aerial gain nom.: 1.2 dBi, 0 dBi
• Polarisation: linear, vertical
• 50 Ohm
• ABS UV resistant
• Operating temperature: -40°C ~ 80°C
• Length: 183 mm
• Ø: 22 mm
• Max- wind speed: 216 km/h

Package contents
• GSM UMTS aerial



Manufacturer : DELOCK
Factory number : 88453
Package weight : 0.073 kg
RoHS : conform
Technical information
  • General
    • Type
    • GSM/UMTS antenna
    • Design
    • Max. 2.5 DBi, 50 ohm
    • Colour
    • Beige
  • Interfaces
    • Connection
    • N plug
  • Electrical values
    • Gain
    • 2.5 dB
  • Measures
    • Height
    • 166.5 mm
    • Length
    • 183 mm
    • Ø
    • 18.3 mm
Datasheet/manual