reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


DELOCK 88451 :: LTE SMA aerial, band 1/3/7/20 with joint

Item-No.: DELOCK 88451
€12,90
Category of goods: 0


DELOCK 88451

  • Product Description
  • Technical information
  • General
    • Type
    • Aerial with tilt joint
    • Design
    • With flexible joint
    • Colour
    • Black
  • Interfaces
    • Connection
    • SMA
  • Electrical values
    • Gain
    • 4 dB
  • Measures
    • Height
    • 163.1 mm
    • Ø
    • 19.6 mm

This LTE aerial can be attached to LTE devices with SMA connectors to receive and transmit signals.

Technical data
  • SMA plug, screw connection

  • With joint, swivelling

  • Frequency range: 824 - 960 MHz, 1710 - 2170 MHz, 2570 - 2620 MHz

  • Aerial gain max.: 1 ~ 3.5 dBi, 2 ~ 4 dBi, 3 ~ 4 dBi

  • Aerial gain nom.: -5 dBi, -2.3 dBi, -2.8 dBi

  • Polarisation: linear, vertical

  • 50 Ohm

  • ABS UV resistant

  • Operating temperature: -10°C ~ 55°C

  • Length:
    With joint: 163.1 mm
    Without joint: 137 mm
    Ø: 19.60 mm (Ø tip)
    21.50 mm (Ø base)


Package contents
• LTE aerial



Manufacturer : DELOCK
Factory number : 88451
Package weight : 0.023 kg
RoHS : conform
Technical information
  • General
    • Type
    • Aerial with tilt joint
    • Design
    • With flexible joint
    • Colour
    • Black
  • Interfaces
    • Connection
    • SMA
  • Electrical values
    • Gain
    • 4 dB
  • Measures
    • Height
    • 163.1 mm
    • Ø
    • 19.6 mm
Datasheet/manual