reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


DELOCK 88436 :: LTE SMA aerial with joint

Item-No.: DELOCK 88436
€11,95
Category of goods: 0


DELOCK 88436

  • Product Description
  • Technical information
  • General
    • Type
    • Aerial with tilt joint
    • Design
    • With flexible joint
    • Colour
    • Black
  • Interfaces
    • Connection
    • SMA
  • Electrical values
    • Gain
    • 4.5 dB
  • Measures
    • Height
    • 296.1 mm

This LTE aerial can be attached to LTE devices with SMA connectors to receive and transmit signals.

Technical data
  • SMA plug, screw connection

  • With joint, swivelling

  • Frequency range: 824 ~ 894 MHz, 1920 ~ 2170 MHz

  • Peak gain: 0.5 ~ 2.0 dBi, 3 ~ 4.5 dBi

  • VSWR: 3.0: 1 max. 2.0: 1 max.

  • Polarisation: linear, vertical

  • Impedance: 50 Ohm

  • ABS UV-protected

  • Operating temperature: -10°C to +55°C

  • Length with joint: 296.10 mm


System requirements
• LTE device with SMA socket



Manufacturer : DELOCK
Factory number : 88436
Package weight : 0.051 kg
RoHS : conform
Technical information
  • General
    • Type
    • Aerial with tilt joint
    • Design
    • With flexible joint
    • Colour
    • Black
  • Interfaces
    • Connection
    • SMA
  • Electrical values
    • Gain
    • 4.5 dB
  • Measures
    • Height
    • 296.1 mm