reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


DELOCK 88428 :: LTE RP-SMA aerial with joint

Item-No.: DELOCK 88428
€9,95
Category of goods: 0


DELOCK 88428

  • Product Description
  • Technical information
  • General
    • Type
    • Aerial with tilt joint
    • Design
    • With flexible joint
    • Colour
    • Black
  • Interfaces
    • Connection
    • RP-SMA
  • Electrical values
    • Gain
    • 2.3 dB
  • Measures
    • Height
    • 197 mm
    • Ø
    • 28 mm

This LTE aerial can be attached to LTE devices with RP-SMA connectors to receive and transmit signals.

Technical data
  • RP-SMA plug, screw connection

  • With joint

  • Frequency range: 790 ~ 960 MHz, 1710 ~ 1880 MHz, 2500 ~ 2600 MHz

  • Peak gain: -2 ~ 0 dBi, 0 ~ 1 dBi, 1 ~ 2.5 dBi

  • VSWR: 4.0: 1 max.

  • Polarisation: linear, vertical

  • Impedance: 50 Ohm

  • ABS UV-protected

  • Operating temperature: -10°C to 55°C

  • Dimensions:
    With joint: 197.10 mm
    Without joint: 167.00 mm
    25.4 mm (Ø tip) x 28.0 mm (Ø max.)




Manufacturer : DELOCK
Factory number : 88428
Package weight : 0.034 kg
RoHS : conform
Technical information
  • General
    • Type
    • Aerial with tilt joint
    • Design
    • With flexible joint
    • Colour
    • Black
  • Interfaces
    • Connection
    • RP-SMA
  • Electrical values
    • Gain
    • 2.3 dB
  • Measures
    • Height
    • 197 mm
    • Ø
    • 28 mm
Datasheet/manual