reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


C29SP-5SJ :: Extension cable, SMA plug/SMA socket

Item-No.: C29SP-5SJ
€17,90
Category of goods: 0


C29SP-5SJ

  • Product Description
  • Technical information
  • General
    • Type
    • Connection cable
    • Design
    • Halogen-free, very low attenuation
  • Interfaces
    • Connection
    • SMA plug <> SMA socket

Extension cable, SMA plug to SMA socket

• Length: 5.0 m
• Halogen-free
• Very low attenuation



Manufacturer : PANORAMA ANTENNAS
Factory number : C29SP-5SJ
Package weight : 0.2 kg
RoHS : conform
Technical information
  • General
    • Type
    • Connection cable
    • Design
    • Halogen-free, very low attenuation
  • Interfaces
    • Connection
    • SMA plug <> SMA socket
Datasheet/manual