reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


B4BE 7-27-5SP :: Aerial with bracket

Item-No.: B4BE 7-27-5SP
€28,95
Category of goods: 0


B4BE 7-27-5SP

  • Product Description
  • Technical information
  • General
    • Type
    • Aerial for screw-down assembly
    • Design
    • UMTS/HSDPA/GPRS/EDGE
    • Colour
    • Black
  • Interfaces
    • Connection
    • SMA
  • Electrical values
    • Gain
    • 4 dB
  • Measures
    • Connection cable length
    • 5 m
    • Length
    • 82 mm
    • Ø
    • 48 mm

Aerial for switch cabinets, vending machines, metering, when mounted, IP67 for 2G/3G/4G applications such as M2M

• Frequency range: 698-960/1710-2700 MHz
• Omni-directional
• Gain: 4 dbi
• Connection cable: 5.0 m
• Plug: SMA



Manufacturer : PANORAMA ANTENNAS
Factory number : B4BE-7-27-5SP
Package weight : 0.352 kg
RoHS : conform
Technical information
  • General
    • Type
    • Aerial for screw-down assembly
    • Design
    • UMTS/HSDPA/GPRS/EDGE
    • Colour
    • Black
  • Interfaces
    • Connection
    • SMA
  • Electrical values
    • Gain
    • 4 dB
  • Measures
    • Connection cable length
    • 5 m
    • Length
    • 82 mm
    • Ø
    • 48 mm
Datasheet/manual