reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


LOGO8 DM8 12/24R :: LOGO! DM8 12/24R, expansion module

Item-No.: LOGO8 DM8 12/24R
€79,00
Category of goods: 0


LOGO! DM8 12/24R

  • Product Description
  • Technical information
  • General
    • Design
    • For LOGO! 8 compact controller
    • Type
    • Logic expansion modules
    • Input
    • 4 digital inputs
    • Output
    • 4 5 (3) A relay outputs
  • Electrical values
    • Operating voltage
    • 12 / 24 V DC
    • Approval
    • IEC 61131, UL, FM, CSA, ship approval
  • Implementation
    • Mounting
    • DIN rail mounting (2 subunits)
    • Protection class
    • IP20
  • Measures
    • Width
    • 35.5 mm
    • Height
    • 90 mm
    • Depth
    • 58 mm

With the new expansion module for the LOGO! 8 you can expand your compact controller by four additional inputs/outputs.

Features
• Additional 4 digital inputs/outputs
• Communication with SIMATIC controllers, SIMATIC panels and PC

Important
Expansion modules from LOGO! 6/7 cannot be used with LOGO! 8 basic units
LOGO! 8 expansion modules cannot be used on older LOGO! basic units (up to and including LOGO! 7).

Technical data
Type: LOGO! DM8 12/24R
Category: SPS expansion module
Mounting type: rail mounting, 35 mm
Dimensions (W x H x D): 35.5 x 90 x 58 mm
Certification: in accordance with VDE 0631, developed according to IEC 61131, FM, UL, CSA approval, marine approval
EMC: according to EN 55 011 (limit value class B)

Operating voltage: 12/24 V
Type of voltage: AC/DC
Protection class: IP 20
Number of inputs: 4
Number of outputs: 4

Environmental conditions: 0°C - 55°C



Manufacturer : SIEMENS
Factory number : 6ED1055-1MB00-0BA2
Package weight : 0.167 kg
RoHS : conform
Technical information
  • General
    • Design
    • For LOGO! 8 compact controller
    • Type
    • Logic expansion modules
    • Input
    • 4 digital inputs
    • Output
    • 4 5 (3) A relay outputs
  • Electrical values
    • Operating voltage
    • 12 / 24 V DC
    • Approval
    • IEC 61131, UL, FM, CSA, ship approval
  • Implementation
    • Mounting
    • DIN rail mounting (2 subunits)
    • Protection class
    • IP20
  • Measures
    • Width
    • 35.5 mm
    • Height
    • 90 mm
    • Depth
    • 58 mm
Datasheet/manual