reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


LOGO8 AM2 :: LOGO!8 AM2, expansion module

Item-No.: LOGO8 AM2
€89,00
Category of goods: 0

LOGO! AM2

  • Product Description
  • Technical information
  • General
    • Model
    • AM2
    • Design
    • For LOGO! 8 compact controller
    • Type
    • Logic expansion modules
    • Input
    • 2x analogue
  • Electrical values
    • Operating voltage
    • 12 / 24 V DC
  • Implementation
    • Mounting
    • DIN rail mounting (2 subunits)
    • Protection class
    • IP20
  • Measures
    • Width
    • 35.5 mm
    • Height
    • 90 mm
    • Depth
    • 58 mm

Expansion module for the Siemens LOGO! 8.

Features
• Communication with SIMATIC controllers, SIMATIC panels and PC

Important
Expansion modules from LOGO! 6/7 cannot be used with LOGO! 8 basic units
LOGO! 8 expansion modules cannot be used on older LOGO! basic units (up to and including LOGO! 7).

Technical data
Type: LOGO! AM2
Category: SPS expansion module
Mounting type: rail mounting, 35 mm
Dimensions (W x H x D): 35.5 x 90 x 58 mm

Operating voltage: 10.8 V - 28.8 V
Protection class: IP 20
Number of inputs: 2
Number of outputs: 2



Manufacturer : SIEMENS
Factory number : 6ED1055-1MA00-0BA2
Package weight : 0.132 kg
RoHS : conform
Technical information
  • General
    • Model
    • AM2
    • Design
    • For LOGO! 8 compact controller
    • Type
    • Logic expansion modules
    • Input
    • 2x analogue
  • Electrical values
    • Operating voltage
    • 12 / 24 V DC
  • Implementation
    • Mounting
    • DIN rail mounting (2 subunits)
    • Protection class
    • IP20
  • Measures
    • Width
    • 35.5 mm
    • Height
    • 90 mm
    • Depth
    • 58 mm
Datasheet/manual