reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


LOGO DM16 24-R :: LOGO! expansion module, 8x inputs/8x outputs, 24 V DC

Item-No.: LOGO DM16 24-R
€125,10
Category of goods: 0


LOGO DM16 24-R

  • Product Description
  • Technical information
  • General
    • Design
    • For LOGO! compact controller
    • Type
    • Logic expansion modules
    • Input
    • 8 5 (3) A relay outputs
    • Output
    • 4/8x relay outputs, 5 (3) A
  • Electrical values
    • Operating voltage
    • 24 DC
    • Approval
    • VDE 0631, IEC 1131, UL, FM, CSA, ship approval
  • Implementation
    • Mounting
    • DIN rail mounting (2 subunits)
    • Protection class
    • IP20
  • Measures
    • Width
    • 36 mm
    • Height
    • 90 mm
    • Depth
    • 55 mm
  • Interfaces
    • Connection
    • 8 digital inputs

LOGO! expansion modules
For Siemens LOGO! compact controller

• 8 digital inputs
• 8 relay outputs, 5 (3) A
• Supply voltage: 24 V DC

DIN rail mounting, 2 modules
W x H x D: 2 modules, 36 x 90 x 55 mm
Certified according to VDE 0631, IEC 1131, UL, FM, CSA, marine approval
Radio interference suppression according to: EN 55011 (B)
Protection class: IP20



Manufacturer : SIEMENS
Factory number : 6ED1055-1NB10-0BA0
Package weight : 0.298 kg
RoHS : conform
Technical information
  • General
    • Design
    • For LOGO! compact controller
    • Type
    • Logic expansion modules
    • Input
    • 8 5 (3) A relay outputs
    • Output
    • 4/8x relay outputs, 5 (3) A
  • Electrical values
    • Operating voltage
    • 24 DC
    • Approval
    • VDE 0631, IEC 1131, UL, FM, CSA, ship approval
  • Implementation
    • Mounting
    • DIN rail mounting (2 subunits)
    • Protection class
    • IP20
  • Measures
    • Width
    • 36 mm
    • Height
    • 90 mm
    • Depth
    • 55 mm
  • Interfaces
    • Connection
    • 8 digital inputs