reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


LOGO AM2 RTD :: LOGO! expansion module, analogue, PT100/PT1000, 12/24 V DC

Item-No.: LOGO AM2 RTD
€145,50
Category of goods: 0

LOGO AM2 RTD

  • Product Description
  • Technical information
  • General
    • Design
    • For LOGO! compact controller
    • Type
    • Analogue logic expansion modules
    • Input
    • 2 analogue inputs, 2xPT100/PT1000 2-/3-conductor
  • Electrical values
    • Operating voltage
    • 12 / 24 V DC
    • Approval
    • VDE 0631, IEC 1131, UL, FM, CSA, ship approval
  • Specials
    • Operating temperature
    • -50 ... +200 °C
  • Implementation
    • Mounting
    • DIN rail mounting (2 subunits)
    • Protection class
    • IP20
  • Measures
    • Width
    • 36 mm
    • Height
    • 90 mm
    • Depth
    • 55 mm
  • Interfaces
    • Connection
    • 2 analogue inputs, 2xPT100/PT1000 2-/3-conductor

LOGO! expansion modules, analogue
For Siemens LOGO! compact controller

• 2 analogue inputs, 2x PT100/PT1000, 2- or 3-conductor
• Temperature range: -50°C - +200°C
• Supply voltage: 12/24 V DC


DIN rail mounting, 2 modules
W x H x D: 2 modules, 36 x 90 x 55 mm
Certified according to VDE 0631, IEC 1131, UL, FM, CSA, marine approval
Radio interference suppression according to: EN 55011 (B)
Protection class: IP20



Manufacturer : SIEMENS
Factory number : 6ED1055-1MD00-0BA1
Package weight : 0.135 kg
RoHS : conform
Technical information
  • General
    • Design
    • For LOGO! compact controller
    • Type
    • Analogue logic expansion modules
    • Input
    • 2 analogue inputs, 2xPT100/PT1000 2-/3-conductor
  • Electrical values
    • Operating voltage
    • 12 / 24 V DC
    • Approval
    • VDE 0631, IEC 1131, UL, FM, CSA, ship approval
  • Specials
    • Operating temperature
    • -50 ... +200 °C
  • Implementation
    • Mounting
    • DIN rail mounting (2 subunits)
    • Protection class
    • IP20
  • Measures
    • Width
    • 36 mm
    • Height
    • 90 mm
    • Depth
    • 55 mm
  • Interfaces
    • Connection
    • 2 analogue inputs, 2xPT100/PT1000 2-/3-conductor