reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


LOGO8 24RCE :: LOGO! 24 RCE, logic module with display

Item-No.: LOGO8 24RCE
€139,95
Category of goods: 0


LOGO! 24RCE

  • Product Description
  • Technical information
  • General
    • Modelname
    • LOGO! 24RCE
    • Design
    • For LOGO! compact controller
    • Type
    • Logic module
    • Input
    • 8
    • Assembly
    • With display and keyboard
    • Output
    • 4 Relais
  • Electrical values
    • Operating voltage
    • 24 V AC/DC
    • Approval
    • CSA, UL, FM, shipbuilding, VDE 0631, IEC61131
  • Implementation
    • Adjustment
    • 400 blocks
    • Mounting
    • DIN rail mounting (4 subunits)
    • Protection class
    • IP20
  • Measures
    • Width
    • 71.5 mm
    • Height
    • 90 mm
    • Depth
    • 60 mm

LOGO!8 — new possibilities in building technology
For many years, the LOGO! logic module has secured a strong position when it comes to small automation applications. With LOGO! 8 there is a new generation on the market, one that focuses on communication and has a greatly enhanced performance. The easy entry into automation technology nevertheless remains.

Features
  • Integrated web server

  • New integrated display (6 x 16 characters, 3 background colours)

  • New digital and analogue expansion module for LOGO!8

  • Ethernet interface

  • Communication with SIMATIC controllers, SIMATIC panels and PC

  • Extended I/O address range

  • Programs from older LOGO! versions are fully executable


Important
Expansion modules from LOGO! 6/7 cannot be used with LOGO! 8 basic units
LOGO! 8 expansion modules cannot be used on older LOGO! basic units (up to and including LOGO! 7).



Manufacturer : SIEMENS
Factory number : 6ED1052-1HB00-0BA8
Package weight : 0.283 kg
RoHS : conform
Technical information
  • General
    • Modelname
    • LOGO! 24RCE
    • Design
    • For LOGO! compact controller
    • Type
    • Logic module
    • Input
    • 8
    • Assembly
    • With display and keyboard
    • Output
    • 4 Relais
  • Electrical values
    • Operating voltage
    • 24 V AC/DC
    • Approval
    • CSA, UL, FM, shipbuilding, VDE 0631, IEC61131
  • Implementation
    • Adjustment
    • 400 blocks
    • Mounting
    • DIN rail mounting (4 subunits)
    • Protection class
    • IP20
  • Measures
    • Width
    • 71.5 mm
    • Height
    • 90 mm
    • Depth
    • 60 mm
Datasheet/manual