reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


LOGO 12/24 RCE :: LOGO! compact controller, display + Ethernet, 12/24 V

SAVE19%
Item-No.: LOGO 12/24 RCE
€317,40
€255,95
Category of goods: 0
Bargain Item!
Limited amount available.
LOGO! 6 und 7 Produkte sind nur noch bis September 2017 verfügbar. Bitte steigen Sie frühzeitig auf die LOGO! 8 Produkte um!

LOGO 12/24 RCE

  • Product Description
  • Technical information
  • General
    • Design
    • For LOGO! compact controller
    • Type
    • Logic module
    • Input
    • 4 10 (3) A relay outputs
    • Assembly
    • With display, keyboard, timer and Ethernet
  • Specials
    • Specification
    • Ethernet , max. 8 TN
  • Electrical values
    • Operating voltage
    • 12 / 24 V DC
    • Approval
    • CSA, UL, FM, VDE 0631, IEC1131, EN55 011
  • Implementation
    • Adjustment
    • 400 blocks
    • Mounting
    • DIN rail mounting (6TE)
    • Protection class
    • IP20
  • Measures
    • Width
    • 107 mm
    • Height
    • 90 mm
    • Depth
    • 55 mm
  • Interfaces
    • Connection
    • 8 digital inputs, 4 can be used as analogue, 0-10V

Have you expanded with LOGO! and want to solve even more tasks with a higher demand on industrial communication?
If so, the new LOGO! 0BA7 devices are the ideal solution for you. You can easily expand previous programs to include additional features with the new basic units. It's also possible to add extra I/Os or integrate a comfortable operator guidance via touch panels. Previously developed LOGO! programs can be used as a base and the simple project planning continues.

The highlight of the 0BA7 basic units is, undoubtedly, the standard Ethernet interface as a programming interface and for communication with other LOGO! 0BA7 basic units or SIMATIC automation components such as the SIMATIC S7 CPUs, HMI panels and PCs.

The most important innovations for you at a glance:

  • Ethernet interface instead of the current serial programming interface

  • Standard SD card or SIMATIC memory card (up to max. 8 GB and class 4)

  • Data logging on internal memory or SD card

  • Networking of up to 8 devices

  • Communication with SIMATIC Controller, SIMATIC Panel and PC (OPC server) based on S7 protocol via Ethernet

  • Macros (user-defined functions) for LOGO! Soft Comfort V7

  • 400 function blocks

  • New features: astronomical clock, analogue filter, averaging, min./max. value, stopwatch

  • Diagnostic functions

  • Compatible with existing LOGO! expansion modules and LOGO! TD (functionality as LOGO! 0BA6)



Some additional information for you:

  • Existing programs can be used, without limitation, with the two new LOGO! basic units.

  • Existing programming cables and memory modules from LOGO! cannot be used with the two new LOGO! 0BA7 units.



Supported operating systems:

  • Microsoft Windows (c): Win98, NT 4.0, ME, 2000, XP, Vista, Windows 7 (32-bit & 64-bit)

  • Mac OS X: Mac OS X 10.4 with J2SE 1.5.0/Mac OS x 10.5 with J2SE 1.6.0

  • Linux: SUSE Linux 10 SP2, Kernel 2.6.16




Manufacturer : SIEMENS
Factory number : 6ED1052-1MD00-0BA7
Package weight : 0.318 kg
RoHS : conform
Technical information
  • General
    • Design
    • For LOGO! compact controller
    • Type
    • Logic module
    • Input
    • 4 10 (3) A relay outputs
    • Assembly
    • With display, keyboard, timer and Ethernet
  • Specials
    • Specification
    • Ethernet , max. 8 TN
  • Electrical values
    • Operating voltage
    • 12 / 24 V DC
    • Approval
    • CSA, UL, FM, VDE 0631, IEC1131, EN55 011
  • Implementation
    • Adjustment
    • 400 blocks
    • Mounting
    • DIN rail mounting (6TE)
    • Protection class
    • IP20
  • Measures
    • Width
    • 107 mm
    • Height
    • 90 mm
    • Depth
    • 55 mm
  • Interfaces
    • Connection
    • 8 digital inputs, 4 can be used as analogue, 0-10V