reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


LOGO 12/24 RC :: LOGO! compact controller with display, 12/24 V DC

Item-No.: LOGO 12/24 RC
€176,95



LOGO! 6 und 7 Produkte sind nur noch bis September 2017 verfügbar. Bitte steigen Sie frühzeitig auf die LOGO! 8 Produkte um!

LOGO 12/24 RC

  • Product Description
  • Technical information
  • General
    • Design
    • For LOGO! compact controller
    • Type
    • Logic module
    • Input
    • 4 10 (3) A relay outputs
    • Assembly
    • With display, keyboard and timer
  • Electrical values
    • Operating voltage
    • 12 / 24 V DC
    • Approval
    • CSA, UL, FM, VDE 0631, IEC1131, EN55 011
  • Implementation
    • Adjustment
    • 200 blocks
    • Mounting
    • DIN rail mounting (4 subunits)
    • Protection class
    • IP20
  • Measures
    • Width
    • 72 mm
    • Height
    • 90 mm
    • Depth
    • 55 mm
  • Interfaces
    • Connection
    • 8 digital inputs, 4 can be used as analogue, 0-10V

LOGO! logic module for micro automation


  • Basic units with display and keyboard

Switch cabinet assembly, intelligent domestic installation or machine and apparatus construction — forget about individual components, such as timer clocks, time-lag relays, metres and auxiliary contactors. In LOGO! everything is included. LOGO! replaces many switching devices with its 8 basic and 30 special functions. Instead of wasting time having to wire the required applications, the desired logic functions are connected in a simple way. The 8 basic operations, such as AND, OR, NOT, NAND, NOR, XOR, AND and NAND with edge detection, and 30 special functions provide plenty of individual solutions for your control tasks. With integrated timer clock (80-hour power reserve, automatic daylight saving time changeover). For rail mounting, 4 modules, protection class: IP20, radio interference suppression according to EN 55011 (B).



Manufacturer : SIEMENS
Factory number : 6ED1052-1MD00-0BA6
Package weight : 0.242 kg
RoHS : conform
Technical information
  • General
    • Design
    • For LOGO! compact controller
    • Type
    • Logic module
    • Input
    • 4 10 (3) A relay outputs
    • Assembly
    • With display, keyboard and timer
  • Electrical values
    • Operating voltage
    • 12 / 24 V DC
    • Approval
    • CSA, UL, FM, VDE 0631, IEC1131, EN55 011
  • Implementation
    • Adjustment
    • 200 blocks
    • Mounting
    • DIN rail mounting (4 subunits)
    • Protection class
    • IP20
  • Measures
    • Width
    • 72 mm
    • Height
    • 90 mm
    • Depth
    • 55 mm
  • Interfaces
    • Connection
    • 8 digital inputs, 4 can be used as analogue, 0-10V