reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


LOGO8 TDE :: LOGO!8 TDE, text display

Item-No.: LOGO8 TDE
€160,00
Category of goods: 0


LOGO! TDE Textdisplay


Display extension for the Siemens LOGO! 8.

Features
• Easy to use
• Communication with SIMATIC controllers, SIMATIC panels and PC

Important
Expansion modules from LOGO! 6/7 cannot be used with LOGO! 8 basic units
LOGO! 8 expansion modules cannot be used on older LOGO! basic units (up to and including LOGO! 7).

Technical data
Type: LOGO! TDE
Category: PLC display extension
Dimensions (W x H x D): 128.2 x 86 x 38.7 mm
Certification: FM, UL approval, KC, CE marking, marine approval
Weight: 220 g

Operating voltage: 12/24 V
Type of voltage: AC/DC

Environmental conditions: 0°C - 55°C
Display: FSTN, 6 lines, 24 characters per line
Illuminant: LED
Interfaces: 2 Industrial Ethernet



Manufacturer : SIEMENS
Factory number : 6ED1055-4MH00-0BA1
Package weight : 0.348 kg
RoHS : conform
Technical information
Datasheet/manual