reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


LOGO8 RJ45 :: Pre-assembled Ethernet cable

Item-No.: LOGO8 RJ45
€17,50
Category of goods: 0


IE TP Cord RJ45/RJ45

  • Product Description
  • Technical information
  • General
    • Modelname
    • Ethernet cable
    • Assembly
    • Two RJ45
  • Measures
    • Length
    • 2000 mm

Pre-assembled Ethernet cable for the easy connection of terminals to the IE FC cabling system.

Features
• Pre-assembled preferred lengths
• Two RJ45 plugs
• 2 m length



Manufacturer : SIEMENS
Factory number : 6XV1850-2GH20
Package weight : 0.078 kg
RoHS : conform
Technical information
  • General
    • Modelname
    • Ethernet cable
    • Assembly
    • Two RJ45
  • Measures
    • Length
    • 2000 mm
Datasheet/manual