reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


LOGO PC KABEL :: LOGO! USB PC cable for compact controller

Item-No.: LOGO PC KABEL
€92,95
Category of goods: 0

LOGO PC KABEL

  • Product Description
  • Technical information
  • General
    • Design
    • For LOGO!
    • Type
    • USB transfer cable
  • Measures
    • Cable length
    • 2.5 m

LOGO! USB transfer cable

LOGO! PC cable/USB PC cable
For the simple transfer of LOGO! switch programs to and from the PC.
Incl. drivers on CD-ROM.

Switch cabinet assembly, intelligent domestic installation or machine and apparatus construction — forget about individual components, such as timer clocks, time-lag relays, metres and auxiliary contactors. In LOGO! everything is included. LOGO! replaces many switching devices with its 8 basic and 30 special functions. Instead of wasting time having to wire the required applications, the desired logic functions are connected in a simple way. The 8 basic operations, such as AND, OR, NOT, NAND, NOR, XOR, AND and NAND with edge detection, and 30 special functions provide plenty of individual solutions for your control tasks.



Manufacturer : SIEMENS
Factory number : 6ED1057-1AA01-0BA0
Package weight : 0.126 kg
RoHS : conform
Technical information
  • General
    • Design
    • For LOGO!
    • Type
    • USB transfer cable
  • Measures
    • Cable length
    • 2.5 m