reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


VLS-LNB-T10 :: Universal twin LNB 0.3 dB

Item-No.: VLS-LNB-T10
€11,95
Category of goods: 0


VLS-LNB-T10

  • Product Description
  • Technical information
  • General
    • Type
    • LNB
    • Design
    • Twin
  • Interfaces
    • Connection
    • For 2 users
  • Electrical values
    • Noise factor
    • 0.3 dB
  • Implementation
    • Feed intake
    • 40 mm
Universal twin LNB to enable the reception of satellite signals. The LNB is connected directly to two satellite receivers and has a low noise figure of 0.3 dB, delivering high-quality TV channels.

Specifications
  • Noise figure: 0.3 dB (typ.)

  • Conversion gain: 56 -62 dB

  • Feed switching: DiSEqC1.0/2.0

  • Feed length: 19 mm

  • Suitable dishes: 60 to 90 cm



Manufacturer : VALUELINE
Factory number : VLS-LNB-T10
Package weight : 0.159 kg
RoHS : conform
Technical information
  • General
    • Type
    • LNB
    • Design
    • Twin
  • Interfaces
    • Connection
    • For 2 users
  • Electrical values
    • Noise factor
    • 0.3 dB
  • Implementation
    • Feed intake
    • 40 mm
Datasheet/manual