reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


SKM SINGLE :: Single Universal LNB - 0,1 dB - 40 mm Feed

Item-No.: SKM SINGLE
€3,50
Category of goods: 0


Skymaster Single LNB

  • Product Description
  • Technical information
  • General
    • Type
    • LNB
    • Design
    • Single
    • Colour
    • White
  • Interfaces
    • Connection
    • For 1 user
  • Electrical values
    • Noise factor
    • 0.1 dB
  • Implementation
    • Feed intake
    • 40 mm
Single Universal LNB (digital / analog)

• Suitable for 1 participant
• 0.1 dB noise figure
• Input frequency range L: 10.7 -11.7 / H: 11.7 - 12.75 GHz
• Gain: 55dB typ
• In plastic weatherproof housing
• Suitable for HD reception
• Feed 40mm



Manufacturer : SKYMASTER
Factory number : 210036
Package weight : 0.1 kg
RoHS : conform
Technical information
  • General
    • Type
    • LNB
    • Design
    • Single
    • Colour
    • White
  • Interfaces
    • Connection
    • For 1 user
  • Electrical values
    • Noise factor
    • 0.1 dB
  • Implementation
    • Feed intake
    • 40 mm
Datasheet/manual