reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


SHARP BS-500A :: Universal quattro LNB, 40-mm feed


SHARP BS-500A

  • Product Description
  • Technical information
  • General
    • Type
    • LNB
    • Design
    • Quattro
    • Colour
    • Grey
  • Interfaces
    • Connection
    • For multi-switch
  • Electrical values
    • Power consumption
    • 290
    • Noise factor
    • 0.6 dB
  • Implementation
    • Feed intake
    • 40 mm

High-quality quattro LNB for digital and analogue satellite reception for connection to a multi-switch.
The integrated weather protection cap protects the connections against corrosion due to moisture ingression.

• Input frequency: 10.7 - 11.70 GHz / 11.7 - 12.75 GHz
• Feed intake: 40 mm
• Local oscillator frequency (LOF): 9.75 GHz / 10.6 GHz
• Output frequency: 950 ~ 1950 MHz / 1100 ~ 2150 MHz
• Gain: 56 dB typical
• Power consumption: 210 mA typical
• Voltage: 11.5 ~ 14.0 V (V) / 16.0 ~ 19.0 V (H)



Manufacturer : SHARP
Factory number : BS1K1EL500A
Package weight : 0.314 kg
RoHS : conform
Technical information
  • General
    • Type
    • LNB
    • Design
    • Quattro
    • Colour
    • Grey
  • Interfaces
    • Connection
    • For multi-switch
  • Electrical values
    • Power consumption
    • 290
    • Noise factor
    • 0.6 dB
  • Implementation
    • Feed intake
    • 40 mm
Datasheet/manual