reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


SHARP BS-100A :: Universal single LNB, 40-mm feed


SHARP BS-100A

  • Product Description
  • Technical information
  • General
    • Type
    • LNB
    • Design
    • Single
    • Colour
    • Grey
  • Interfaces
    • Connection
    • For 1 user
  • Electrical values
    • Power consumption
    • 80
    • Noise factor
    • 0.6 dB
  • Implementation
    • Feed intake
    • 40 mm

High-quality single LNB for digital and analogue satellite reception for one subscriber.
The LNB is connected directly to the analogue or digital receiver.
The integrated weather protection cap protects the connections against corrosion due to moisture ingression.

• Input frequency: 10.7 - 11.70 GHz / 11.7 - 12.75 GHz
• Feed intake: 40 mm
• Local oscillator frequency (LOF): 9.75 GHz / 10.6 GHz
• Output frequency: 950 ~ 1950 MHz / 1100 ~ 2150 MHz
• Gain: 59 dB typical
• Power consumption: 80 mA typical
• Voltage: 11.5 ~ 14.0 V (V) / 16.0 ~ 19.0 V (H)



Manufacturer : SHARP
Factory number : BS1K2EL100A
Package weight : 0.088 kg
RoHS : conform
Technical information
  • General
    • Type
    • LNB
    • Design
    • Single
    • Colour
    • Grey
  • Interfaces
    • Connection
    • For 1 user
  • Electrical values
    • Power consumption
    • 80
    • Noise factor
    • 0.6 dB
  • Implementation
    • Feed intake
    • 40 mm
Datasheet/manual