reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


SCO 2-00 :: Wideband LNB


SCO 2-00

  • Product Description
  • Technical information
  • General
    • Type
    • LNB
    • Design
    • Wideband
    • Colour
    • Beige
  • Interfaces
    • Connection
    • For Unicable II multi-switch
  • Implementation
    • Feed intake
    • 40 mm

  • Ultra HD and 3D compatible

  • Gold-plated F-contacts

  • Retractable weather protection cap

  • For connection to Unicable II multiswitch


PLEASE NOTE: no twin LNB. Can only be used on Unicable II multiswitches.



Manufacturer : AXING
Factory number : SCO00200
Package weight : 0.22 kg
RoHS : conform
Technical information
  • General
    • Type
    • LNB
    • Design
    • Wideband
    • Colour
    • Beige
  • Interfaces
    • Connection
    • For Unicable II multi-switch
  • Implementation
    • Feed intake
    • 40 mm
Datasheet/manual