reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


SAT BW40Q :: Universal quattro LNB, 0.2 dB/40 mm feed

Item-No.: SAT BW40Q
€13,75
Category of goods: 0


SAT BW40Q

  • Product Description
  • Technical information
  • General
    • Type
    • LNB
    • Design
    • Quattro
    • Colour
    • White
  • Interfaces
    • Connection
    • For multi-switch
  • Electrical values
    • Power consumption
    • 190
    • Noise factor
    • 0.1 dB
    • Gain
    • 56 dB
  • Implementation
    • Feed intake
    • 40 mm
    • power supply
    • 9 - 20 V
  • Weights
    • Weight
    • 0.376 kg

Universal quattro LNB for use with a 4-way multiswitch
Input frequency: 10.70 - 12.75 GHz
Local oscillator frequency (LOF): 9.75/10.60 GHz
Noise figure: typically 0.2 dB
Polarisation decoupling: 25 dB
Gain: 56 dB
Feed diameter: 40 mm
Band switching: 0/22 kHz
Voltage supply: 9 - 20 V
Power consumption: typically 190 mA
Housing colour: white



Manufacturer : BAUCKHAGE
Factory number : L72
Package weight : 0.376 kg
RoHS : conform
Technical information
  • General
    • Type
    • LNB
    • Design
    • Quattro
    • Colour
    • White
  • Interfaces
    • Connection
    • For multi-switch
  • Electrical values
    • Power consumption
    • 190
    • Noise factor
    • 0.1 dB
    • Gain
    • 56 dB
  • Implementation
    • Feed intake
    • 40 mm
    • power supply
    • 9 - 20 V
  • Weights
    • Weight
    • 0.376 kg
Datasheet/manual