reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


MICRO OCTO :: Universal octo LNB, 0.1 dB, 40 mm feed

Item-No.: MICRO OCTO
€29,00
Category of goods: 0


MICRO OCTO

  • Product Description
  • Technical information
  • General
    • Type
    • LNB
    • Design
    • Octo
    • Assembly
    • Integrated multi-switch
    • Colour
    • White
  • Interfaces
    • Connection
    • For 8 users
  • Electrical values
    • Noise factor
    • 0.1 dB
  • Implementation
    • Feed intake
    • 40 mm

Octo universal LNB (digital/analogue)

• Suitable for 8 users
• Noise factor 0.1 dB
• Input frequency range: 10.7 -11.7 L / H: 11.7 - 12.75 GHz
• Amplification: 55 dB typ.
• In a plastic, weatherproof housing
• Suitable for HD reception
• 40 mm feed mount



Manufacturer : MICRO
Factory number : 260002
Package weight : 0.529 kg
RoHS : conform
Technical information
  • General
    • Type
    • LNB
    • Design
    • Octo
    • Assembly
    • Integrated multi-switch
    • Colour
    • White
  • Interfaces
    • Connection
    • For 8 users
  • Electrical values
    • Noise factor
    • 0.1 dB
  • Implementation
    • Feed intake
    • 40 mm
Datasheet/manual