reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


HD-PROFI SINGLE :: Universal Single LNB, 0.1 dB, 40-mm feed

Item-No.: HD-PROFI SINGLE
Colour:

€3,40




HD-PROFI SINGLE

  • Product Description
  • Technical information
  • General
    • Type
    • LNB
    • Design
    • Single
    • Colour
    • White
  • Interfaces
    • Connection
    • For 1 user
  • Electrical values
    • Noise factor
    • 0.1 dB
  • Implementation
    • Feed intake
    • 40 mm

Single universal LNB (digital/analogue)

Reliable, professional-quality LNB for razor sharp TV images.

• Suitable for 1 user
• Noise factor 0.1 dB
• Input frequency range: 10.7 - 12.75 GHz
• Amplification: 60 dB typ.
• Suitable for 3D/HD reception
• Rubber grommet included!
• 40 mm feed mount



Manufacturer : MEGASAT
Factory number : 0401072
Package weight : 0.106 kg
RoHS : conform
Technical information
  • General
    • Type
    • LNB
    • Design
    • Single
    • Colour
    • White
  • Interfaces
    • Connection
    • For 1 user
  • Electrical values
    • Noise factor
    • 0.1 dB
  • Implementation
    • Feed intake
    • 40 mm
Datasheet/manual