reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


FTE 0400304 :: Universal HQ Quattro LNB

Item-No.: FTE 0400304
€24,95
Category of goods: 0


FTE eXcellento HQ Quattro LNB

  • Product Description
  • Technical information
  • General
    • Type
    • LNB
    • Design
    • Quattro
  • Interfaces
    • Connection
    • For multi-switch
  • Electrical values
    • Power consumption
    • 200
    • Noise factor
    • 0.1 dB
  • Implementation
    • Feed intake
    • 40 mm

The FTE eXcellento series has the right model for every application; from "Single" to "Octo" or "SCR".

LNBs are designed specifically to meet the requirements of modern, high-resolution receiver units. Modern filter technology counteracts interference in the reception signal. The sturdy enclosure and excellent weather protection guarantee a long service life for the LNBs.

  • LNC type: HQ Quattro

  • Input frequency range: low band: 10.7~11.7 GHz/high band: 11.7~12.75 GHz

  • Number of outputs: 4 (1VL, 1HL, 1VH, 1HH)

  • Output frequency range: low band: 950~1950 MHz/high band: 1100~2150 MHz

  • Oscillator frequency: low band: 9.75 GHz/high band: 10.60 GH

  • Conversion gain: 52 - 65 dB

  • Noise factor: 0.1 dB (typical)

  • Power supply: 13 -18 V/0 - 22 kHz

  • Current consumption: 200± 10 mA (typical)

  • Notch depth against UMTS/GSM/DECT interference @~1800 MHz: 40 dB min




Manufacturer : FTE MAXIMAL
Factory number : 0400304
Package weight : 0.245 kg
RoHS : conform
Technical information
  • General
    • Type
    • LNB
    • Design
    • Quattro
  • Interfaces
    • Connection
    • For multi-switch
  • Electrical values
    • Power consumption
    • 200
    • Noise factor
    • 0.1 dB
  • Implementation
    • Feed intake
    • 40 mm
Datasheet/manual